
* Images are for reference only
604D202G7R5GJ2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D202G7R5GJ2
- JLCPCB Part #
- C3307992
- Package
- Plugin,D19xL41.3mm
- Description
- -55℃~+105℃ 2000uF 7.5V 插件,D19xL41.3mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.4455
200+
$33.8404
500+
$32.6515
1000+
$32.0635
Welcome back, may I help you?