This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D108G025GJ3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D108G025GJ3
JLCPCB Part #
C3308378
Package
Plugin,D19xL41.3mm
Description
-55℃~+105℃ 1000uF 2000hrs@105℃ 25V 插件,D19xL41.3mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 37

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.6511
200+ $13.7962
500+ $13.3126
1000+ $13.0732
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons