This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D556F150FL1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D556F150FL1
JLCPCB Part #
C3307941
Package
Plugin,D15.9xL54mm
Description
-10%~+50% -55℃~+105℃ 150V 2000hrs@105℃ 55uF 插件,D15.9xL54mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 37

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.3963
200+ $13.6981
500+ $13.2165
1000+ $12.9788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons