
* Images are for reference only
600D686G050DG4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 600D686G050DG4
- JLCPCB Part #
- C3308282
- Package
- Plugin,D9.5xL34.9mm
- Description
- -55℃~+125℃ 50V 68uF 插件,D9.5xL34.9mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 69
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9648
200+
$6.9526
500+
$6.7081
1000+
$6.5874
Welcome back, may I help you?