This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

600D337F020DG4

Extended
Manufacturer
Vishay Intertech
MFR.Part #
600D337F020DG4
JLCPCB Part #
C3308279
Package
Plugin,D9.5xL34.9mm
Description
-10%~+50% -55℃~+125℃ 20V 250mA@120Hz 330uF 883mΩ@120Hz 插件,D9.5xL34.9mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 69

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.9669
200+ $6.9538
500+ $6.7086
1000+ $6.5884
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons