This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP8.5A-E3/51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
5KP8.5A-E3/51
JLCPCB Part #
C3699704
Package
P600
Description
-55℃~+175℃ 14.4V 347A 50uA 5kW 8.5V 9.44V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9819
200+ $1.1552
750+ $1.1134
1500+ $1.0942

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons