
* Images are for reference only
5KP64AHE3/73
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 5KP64AHE3/73
- JLCPCB Part #
- C3710125
- Package
- P600
- Description
- -55℃~+175℃ 103V 2uA 48.5A 5kW 64V 71.1V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2028
300+
$0.8526
600+
$0.8237
900+
$0.8076
Welcome back, may I help you?