This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP64A-E3/73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
5KP64A-E3/73
JLCPCB Part #
C3706433
Package
P600
Description
-55℃~+175℃ 103V 2uA 48.5A 5kW 64V 71.1V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5333
300+ $0.5934
600+ $0.5724
900+ $0.5627

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons