This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP48A-E3/73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
5KP48A-E3/73
JLCPCB Part #
C3705140
Package
P600
Description
-55℃~+175℃ 2uA 48V 53.3V 5kW 64.6A 77.4V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5319
300+ $0.5928
600+ $0.5719
900+ $0.5622
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons