This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

593D105X9025A2TE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
593D105X9025A2TE3
JLCPCB Part #
C4952700
Package
1206
Description
-55℃~+125℃ 1uF 25V 4Ω ±10% 1206 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 44

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 44

In-stock Item Pricing

Qty Unit Price
1+ $0.2906
10+ $0.2826
30+ $0.2778
100+ $0.2730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons