
* Images are for reference only
BSI516R0100GR17
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BSI516R0100GR17
- JLCPCB Part #
- C3424495
- Package
- Plugin,D5.5xL17mm
- Description
- -55℃~+275℃ 10mΩ 200V 4W Wirewound Resistor ±2% ±300ppm/℃ 插件,D5.5xL17mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1374
200+
$1.2145
500+
$1.1711
1250+
$1.1502