
* Images are for reference only
592D686X9010R2W15H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 592D686X9010R2W15H
- JLCPCB Part #
- C4982354
- Package
- 2824
- Description
- -55℃~+125℃ 10V 200mΩ 68uF ±10% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4900
200+
$0.9634
500+
$0.9295
1000+
$0.9134
Welcome back, may I help you?