This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GBL04-E3/51

Extended
Manufacturer
Vishay Intertech
MFR.Part #
GBL04-E3/51
JLCPCB Part #
C17302926
Package
GBL
Description
-55℃~+150℃ 1.1V@4A 150A 400V 4A 5uA@400V Single-Phase Rectifier GBL Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8143
200+ $0.7241
400+ $0.7000
800+ $0.6888

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons