
* Images are for reference only
562RTST22
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 562RTST22
- JLCPCB Part #
- C6822868
- Package
- Plugin
- Description
- 1kV 220pF 5mm 6.4mm X7R ±10% Plugin Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4189
250+
$0.5670
500+
$0.5476
1000+
$0.5380
Welcome back, may I help you?