
* Images are for reference only
562RTST47
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 562RTST47
- JLCPCB Part #
- C5513874
- Package
- Plugin
- Description
- 100V 470pF 5.08mm 6.35mm X7R ±10% Plugin Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1970
200+
$0.4788
500+
$0.4628
1000+
$0.4547
Welcome back, may I help you?