
* Images are for reference only
53D103F063KT6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 53D103F063KT6
- JLCPCB Part #
- C1614134
- Package
- Plugin,D28.8xL92.5mm
- Description
- -10%~+50% -40℃~+85℃ 10000uF 1000hrs@85℃ 63V 插件,D28.8xL92.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.6405
200+
$8.3753
500+
$8.0815
1000+
$7.9354
Welcome back, may I help you?