
* Images are for reference only
MAL215097611E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215097611E3
- JLCPCB Part #
- C2166322
- Package
- SMD
- Description
- -55℃~+105℃ 150uF 2500hrs@105℃ 25V 280mΩ 294mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6053
200+
$0.2345
500+
$0.2264
1000+
$0.2216
Related Products
Welcome back, may I help you?