This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

517D107M200EN6AE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
517D107M200EN6AE3
JLCPCB Part #
C1601548
Package
Plugin
Description
-40℃~+105℃ 100uF 16mm 2000hrs@105℃ 200V 335mA@120Hz 7.5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4675
200+ $0.9552
500+ $0.9215
1000+ $0.9055

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons