This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

511D477M040DK4D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
511D477M040DK4D
JLCPCB Part #
C5112574
Package
Plugin,D12.5xL26.5mm
Description
-40℃~+105℃ 1000hrs@105℃ 12.5mm 26.5mm 407mΩ@120Hz 40V 470uF 5mm 719mA@120Hz ±20% 插件,D12.5xL26.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 248

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0957
200+ $1.5863
500+ $1.5301
1000+ $1.5028
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons