This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

511D476M035BB4D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
511D476M035BB4D
JLCPCB Part #
C5112572
Package
Plugin,D8xL13mm
Description
-40℃~+105℃ 1000hrs@105℃ 13mm 3.5mm 35V 47uF 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 407

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0617
200+ $1.1849
407+ $1.1432
814+ $1.1223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons