
* Images are for reference only
510D106M063BB4D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 510D106M063BB4D
- JLCPCB Part #
- C1603037
- Package
- Plugin,D8.5xL16.2mm
- Description
- -40℃~+105℃ 10uF 16.2mm 2000hrs@105℃ 3.5mm 63V 8.5mm ±20% 插件,D8.5xL16.2mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 460
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8143
200+
$1.0901
460+
$1.0516
920+
$1.0323
Welcome back, may I help you?