This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

500D157G016DD5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
500D157G016DD5A
JLCPCB Part #
C3308216
Package
Plugin,D9.5xL24mm
Description
-40℃~+85℃ 150uF 16V 2000hrs@85℃ 插件,D9.5xL24mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 370

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1548
200+ $1.2218
370+ $1.1785
1110+ $1.1576
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons