This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

500D108M010DF2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
500D108M010DF2A
JLCPCB Part #
C3308383
Package
Plugin,D9.5xL32mm
Description
-40℃~+85℃ 1000uF 10V 2000hrs@85℃ ±20% 插件,D9.5xL32mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 406

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0795
200+ $1.1921
406+ $1.1502
812+ $1.1292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons