
* Images are for reference only
500D108G035GK5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D108G035GK5
- JLCPCB Part #
- C3307858
- Package
- Plugin,D16xL44.5mm
- Description
- -40℃~+85℃ 1000uF 2000hrs@85℃ 35V 插件,D16xL44.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 198
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2759
200+
$2.4292
500+
$2.3441
1000+
$2.3023
Welcome back, may I help you?