
* Images are for reference only
500D156M400GK2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D156M400GK2
- JLCPCB Part #
- C1650446
- Package
- Plugin,D16xL44.5mm
- Description
- -20℃~+85℃ 15uF 16mm 2000hrs@85℃ 400V 44.5mm ±20% 插件,D16xL44.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 231
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9152
200+
$2.2895
500+
$2.2090
1000+
$2.1687