
* Images are for reference only
3KASMC26AHE3_B/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 3KASMC26AHE3_B/I
- JLCPCB Part #
- C1983629
- Package
- SMC(DO-214AB)
- Description
- 1uA 26V 31.9V 3kW@10/1000us 42.1V 71.3A@10/1000us TVS Unidirectional SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6744
200+
$0.2617
500+
$0.2521
1000+
$0.2473
Welcome back, may I help you?