
* Images are for reference only
39D156F450FP6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 39D156F450FP6
- JLCPCB Part #
- C3308490
- Package
- Plugin,D16.1xL67.1mm
- Description
- -10%~+50% -20℃~+85℃ 15uF 450V 500hrs@85℃ 插件,D16.1xL67.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7958
200+
$4.9514
500+
$4.7780
1000+
$4.6913
Welcome back, may I help you?