
* Images are for reference only
36DX242G050AA2B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36DX242G050AA2B
- JLCPCB Part #
- C7181153
- Package
- Plugin
- Description
- -10%~+75% -40℃~+85℃ 12.7mm 2400uF 36.9mm 50V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.8164
200+
$19.0797
500+
$18.4423
1000+
$18.1260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?