This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36DE723G040CD2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36DE723G040CD2A
JLCPCB Part #
C3815680
Package
Bolt,D65.5xL120.7mm
Description
-10%~+75% -40℃~+95℃ 1000hrs@85℃ 120.7mm 28.6mm 40V 65.5mm 72000uF 螺栓,D65.5xL120.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.3733
200+ $27.6205
500+ $26.6508
1000+ $26.1708

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons