
* Images are for reference only
36DX412F250CD2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 36DX412F250CD2A
- JLCPCB Part #
- C3813041
- Package
- Bolt,D65.5xL120.7mm
- Description
- -10%~+50% -40℃~+85℃ 1000hrs@85℃ 120.7mm 250V 28.6mm 4100uF 65.5mm 螺栓,D65.5xL120.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.7375
200+
$35.5013
500+
$34.2539
1000+
$33.6374
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?