
* Images are for reference only
34D218H035JT7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 34D218H035JT7
- JLCPCB Part #
- C3307990
- Package
- Plugin,D25.4xL92.1mm
- Description
- -10%~+100% 190mΩ 2100uF 3.269A@120Hz 35V Plugin,D25.4xL92.1mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8520
200+
$6.5213
500+
$6.2932
1000+
$6.1791
Welcome back, may I help you?