
* Images are for reference only
604D572G025JT7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D572G025JT7
- JLCPCB Part #
- C3308176
- Package
- Plugin,D25.4xL92.1mm
- Description
- -55℃~+105℃ 25V 5700uF 插件,D25.4xL92.1mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$104.6847
200+
$40.5124
500+
$39.0890
1000+
$38.3853