
* Images are for reference only
30DT335M050BB5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30DT335M050BB5
- JLCPCB Part #
- C3308283
- Package
- Plugin,D6.3xL17.5mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 3.3uF 50V ±20% 插件,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 379
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0800
200+
$1.1922
379+
$1.1504
1137+
$1.1295
Welcome back, may I help you?