500D226M040BB2A
Extended
* Images are for reference only

500D226M040BB2A

Attributes
Value
Manufacturer
MFR.Part #
500D226M040BB2A
JLCPCB Part #
C1600496
Package
Plugin,D6.3xL17.5mm
Description
-40℃~+85℃ 17.5mm 2000hrs@85℃ 22uF 40V 6.3mm ±20% 插件,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerVishay Intertech
PackagePlugin,D6.3xL17.5mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating40V
Height - Seated (Max)17.5mm
Tolerance±20%
Capacitance22uF
Diameter6.3mm