
* Images are for reference only
30D506G025CC2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D506G025CC2
- JLCPCB Part #
- C3307945
- Package
- Plugin,D8xL20.5mm
- Description
- -10%~+75% -40℃~+105℃ 20.5mm 2000hrs@105℃ 25V 50uF 8mm 插件,D8xL20.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 497
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0418
200+
$0.7901
497+
$0.7629
994+
$0.7501
Welcome back, may I help you?