
* Images are for reference only
30D156M100CC5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D156M100CC5A
- JLCPCB Part #
- C1604234
- Package
- Plugin,D8xL20.5mm
- Description
- -40℃~+105℃ 100V 15uF 20.5mm 2000hrs@105℃ 8mm ±20% 插件,D8xL20.5mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 410
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1661
200+
$1.2250
410+
$1.1817
820+
$1.1608
Welcome back, may I help you?