
* Images are for reference only
30D477M063EH2A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D477M063EH2A
- JLCPCB Part #
- C3308586
- Package
- Plugin,D11xL38mm
- Description
- -40℃~+105℃ 11mm 2000hrs@105℃ 38mm 470uF 510mΩ@120Hz 63V 745mA@120Hz ±20% Plugin,D11xL38mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 314
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7168
314+
$1.4386
628+
$1.3888
942+
$1.3631
Welcome back, may I help you?