
* Images are for reference only
30D477M035DD5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 30D477M035DD5A
- JLCPCB Part #
- C1604329
- Package
- Plugin,D9.5xL24mm
- Description
- -40℃~+105℃ 2000hrs@105℃ 24mm 35V 470uF 9.5mm ±20% 插件,D9.5xL24mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 405
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1661
200+
$1.2250
405+
$1.1817
810+
$1.1608
Welcome back, may I help you?