This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30D476M250GH5A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
30D476M250GH5A
JLCPCB Part #
C3308140
Package
Plugin,D16xL38mm
Description
-40℃~+105℃ 16mm 2000hrs@105℃ 250V 3.384Ω@120Hz 355mA@120Hz 38mm 47uF ±20% 插件,D16xL38mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 211

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9034
200+ $2.2847
500+ $2.2044
1000+ $2.1659
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons