This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30D206G025CB2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
30D206G025CB2A
JLCPCB Part #
C3308175
Package
Plugin,D8xL17.5mm
Description
-10%~+75% -40℃~+105℃ 17.5mm 2000hrs@105℃ 20uF 25V 8mm 插件,D8xL17.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 505

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0113
200+ $0.7789
505+ $0.7517
1010+ $0.7389
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons