This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30D108M020EF2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
30D108M020EF2A
JLCPCB Part #
C3307870
Package
Plugin,D11xL32mm
Description
-40℃~+105℃ 1000uF 11mm 2000hrs@105℃ 20V 323mΩ@120Hz 32mm 863mA@120Hz ±20% 插件,D11xL32mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 340

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9884
340+ $1.1568
680+ $1.1167
1020+ $1.0958
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons