
* Images are for reference only
1.5KE9.1CA-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5KE9.1CA-E3/54
- JLCPCB Part #
- C5466935
- Package
- DO-201AA(DO-27)
- Description
- -55℃~+175℃ 1.5kW@10/1000us 112A@10/1000us 13.4V 50uA 7.78V 9.55V Bidirectional TVS DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7305
200+
$0.2922
500+
$0.2826
1400+
$0.2778
Welcome back, may I help you?