
* Images are for reference only
1.5KE91CA-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 1.5KE91CA-E3/54
- JLCPCB Part #
- C7154659
- Package
- DO-201AA(DO-27)
- Description
- -55℃~+175℃ 1.5kW@10/1000us 125V 12A@10/1000us 1uA 77.8V 86.5V TVS Unidirectional DO-201AA(DO-27) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.6489
10+
$1.6136
30+
$1.5895
100+
$1.5654
Related Products
Welcome back, may I help you?