This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N6300AHE3_A/C

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N6300AHE3_A/C
JLCPCB Part #
C3710345
Package
DO-27
Description
-55℃~+175℃ 1.5kW 136V 152V 1uA 219V 6.8A TVS Unidirectional DO-27 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6149
200+ $0.2393
500+ $0.2296
1400+ $0.2264

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons