
* Images are for reference only
195D156X9004V2T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 195D156X9004V2T
- JLCPCB Part #
- C4982212
- Package
- 1410
- Description
- -55℃~+125℃ 15uF 4V ±10% 1410 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0776
200+
$0.4178
500+
$0.4033
1000+
$0.3953
Welcome back, may I help you?