This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

13017-02KS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
13017-02KS
JLCPCB Part #
C1662157
Package
Plugin,D7.9xL16.3mm
Description
-55℃~+85℃ 25V 560uF 830mΩ@120Hz ±10% 插件,D7.9xL16.3mm Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $97.6982
200+ $37.8082
500+ $36.4805
1000+ $35.8239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons