
* Images are for reference only
S100M39SL0U83L0R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- S100M39SL0U83L0R
- JLCPCB Part #
- C1632623
- Package
- Plugin,P=10mm
- Description
- 10mm 10mm 10pF 6kV SL ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
200+
$0.0723
500+
$0.0697
1000+
$0.0684
Related Products
Welcome back, may I help you?