
* Images are for reference only
109D365X9125C2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 109D365X9125C2
- JLCPCB Part #
- C1660628
- Package
- Plugin,D5.6xL15.4mm
- Description
- -55℃~+125℃ 125V 15Ω 3.6uF ±10% 插件,D5.6xL15.4mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0233
200+
$15.4882
500+
$14.9440
1000+
$14.6758
Welcome back, may I help you?