
* Images are for reference only
ARG05BTC2100
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG05BTC2100
- JLCPCB Part #
- C2441255
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 210Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 341
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0339
200+
$0.0263
600+
$0.0220
5000+
$0.0186
10000+
$0.0163
20000+
$0.0152
Related Products
Welcome back, may I help you?