
* Images are for reference only
ARG02BTC5621
Extended
- Manufacturer
- Viking Tech
- MFR.Part #
- ARG02BTC5621
- JLCPCB Part #
- C2684531
- Package
- 0402
- Description
- -55℃~+155℃ 5.62kΩ 50V 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0188
600+
$0.0157
2000+
$0.0138
10000+
$0.0121
20000+
$0.0112
Related Products
Welcome back, may I help you?